Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 20Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W - 350220RFT

RS Stock No.: 186-5796Brand: TE ConnectivityManufacturers Part No.: 350220RFT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

20Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 680.00

€ 0.34 Each (On a Reel of 2000) (ex VAT)

€ 809.20

€ 0.405 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 20Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W - 350220RFT

€ 680.00

€ 0.34 Each (On a Reel of 2000) (ex VAT)

€ 809.20

€ 0.405 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 20Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W - 350220RFT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

20Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more