Technical Document
Specifications
Brand
TE ConnectivityInductance
220 μH
Maximum dc Current
100mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
10Ω
Series
3613C
Core Material
Ferrite
Maximum Self Resonant Frequency
4MHz
Minimum Quality Factor
40
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+100°C
Moulded
Yes
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China
Product details
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
SMT 1812 Inductors (Chokes)
€ 7.30
€ 0.73 Each (In a Bag of 10) (ex VAT)
€ 8.69
€ 0.869 Each (In a Bag of 10) (inc. VAT)
Standard
10
€ 7.30
€ 0.73 Each (In a Bag of 10) (ex VAT)
€ 8.69
€ 0.869 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
10 - 490 | € 0.73 | € 7.30 |
500 - 990 | € 0.44 | € 4.40 |
1000 - 1990 | € 0.42 | € 4.20 |
2000 - 4990 | € 0.39 | € 3.90 |
5000+ | € 0.34 | € 3.40 |
Technical Document
Specifications
Brand
TE ConnectivityInductance
220 μH
Maximum dc Current
100mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
10Ω
Series
3613C
Core Material
Ferrite
Maximum Self Resonant Frequency
4MHz
Minimum Quality Factor
40
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+100°C
Moulded
Yes
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China
Product details
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications