TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 10 nH ±5% Wire-Wound 600mA Idc Q:60

RS Stock No.: 532-3213PBrand: TE ConnectivityManufacturers Part No.: 36502A10NJTDG
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

10 nH

Maximum dc Current

600mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

100mΩ

Series

3650

Maximum Self Resonant Frequency

4.2GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

Country of Origin

Taiwan, Province Of China

Product details

0805 - 3650 Series

0805 format
Wire-wound construction
High Q factor
High self-resonant frequency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 10 nH ±5% Wire-Wound 600mA Idc Q:60
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 10 nH ±5% Wire-Wound 600mA Idc Q:60
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

10 nH

Maximum dc Current

600mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

100mΩ

Series

3650

Maximum Self Resonant Frequency

4.2GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

60

Inductor Construction

Wire-Wound

Country of Origin

Taiwan, Province Of China

Product details

0805 - 3650 Series

0805 format
Wire-wound construction
High Q factor
High self-resonant frequency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in