E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Barrier Strip, 6 Contact, 9.53mm Pitch, 6 Row, 15A, 300 V

RS Stock No.: 507-676Brand: TE ConnectivityManufacturers Part No.: 38721-6706
View all in Barrier Strips

Technical Document

Specifications

Number Of Contacts

6

Pitch

9.53mm

Contact Material

Brass

Contact Plating

Tin Lead

Number Of Rows

6

Current Rating

15A

Voltage Rating

300 V

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Barrier Strip, 6 Contact, 9.53mm Pitch, 6 Row, 15A, 300 V

P.O.A.

TE Connectivity Barrier Strip, 6 Contact, 9.53mm Pitch, 6 Row, 15A, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Pitch

9.53mm

Contact Material

Brass

Contact Plating

Tin Lead

Number Of Rows

6

Current Rating

15A

Voltage Rating

300 V

Country of Origin

Mexico