Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, 5597 1.25mm Pitch 21 Way Vertical FPC Connector, Through Hole

RS Stock No.: 507-492Brand: TE ConnectivityManufacturers Part No.: 39-53-2215
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

21

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Termination Type

Through Hole

Body Orientation

Vertical

Series

5597

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 5597 1.25mm Pitch 21 Way Vertical FPC Connector, Through Hole

P.O.A.

TE Connectivity, 5597 1.25mm Pitch 21 Way Vertical FPC Connector, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

21

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Termination Type

Through Hole

Body Orientation

Vertical

Series

5597

Country of Origin

Japan