Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
37
Housing Material
Zinc
D-Sub Shell Size
C
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
€ 101.55
€ 20.31 Each (In a Pack of 5) (ex VAT)
€ 120.84
€ 24.169 Each (In a Pack of 5) (inc. VAT)
5
€ 101.55
€ 20.31 Each (In a Pack of 5) (ex VAT)
€ 120.84
€ 24.169 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 20.31 | € 101.55 |
125 - 245 | € 13.81 | € 69.05 |
250 - 995 | € 12.97 | € 64.85 |
1000+ | € 12.32 | € 61.60 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
37
Housing Material
Zinc
D-Sub Shell Size
C
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181