E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size

RS Stock No.: 162-0754Brand: TE ConnectivityManufacturers Part No.: 5050865-3
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Gender

Female

Series

4 Series

Wire Size

20 → 18 AWG

Length

6.6mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

7.5A

Termination Method

Solder

Housing Material

Beryllium Copper

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,460.00

€ 0.73 Each (In a Bag of 2000) (ex VAT)

€ 1,737.40

€ 0.869 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size

€ 1,460.00

€ 0.73 Each (In a Bag of 2000) (ex VAT)

€ 1,737.40

€ 0.869 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Series

4 Series

Wire Size

20 → 18 AWG

Length

6.6mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

7.5A

Termination Method

Solder

Housing Material

Beryllium Copper

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more