Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Series
4 Series
Wire Size
20 → 18 AWG
Length
6.6mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Current Rating
7.5A
Termination Method
Solder
Housing Material
Beryllium Copper
Country of Origin
United States
€ 1.36
€ 1.36 Each (ex VAT)
€ 1.62
€ 1.62 Each (inc. VAT)
1
€ 1.36
€ 1.36 Each (ex VAT)
€ 1.62
€ 1.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 49 | € 1.36 |
50 - 99 | € 1.25 |
100 - 249 | € 1.20 |
250 - 499 | € 1.15 |
500+ | € 1.10 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Series
4 Series
Wire Size
20 → 18 AWG
Length
6.6mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Current Rating
7.5A
Termination Method
Solder
Housing Material
Beryllium Copper
Country of Origin
United States