Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SHV Connector
Gender
Male
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Body Plating
Silver
Contact Plating
Gold
Country of Origin
Mexico
Product details
SHV Jacks Panel Mount
SHV Series - TE Connectivity
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.
€ 55.18
€ 55.18 Each (ex VAT)
€ 65.66
€ 65.66 Each (inc. VAT)
Standard
1
€ 55.18
€ 55.18 Each (ex VAT)
€ 65.66
€ 65.66 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SHV Connector
Gender
Male
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Body Plating
Silver
Contact Plating
Gold
Country of Origin
Mexico
Product details
SHV Jacks Panel Mount
SHV Series - TE Connectivity
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.