Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size

RS Stock No.: 164-2268Brand: TE ConnectivityManufacturers Part No.: 50865-2
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Gender

Female

Series

4 Series

Wire Size

20 → 18 AWG

Length

6.6mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

7.5A

Termination Method

Solder

Housing Material

Beryllium Copper

Number Of Contacts

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,260.00

€ 0.63 Each (In a Bag of 2000) (ex VAT)

€ 1,499.40

€ 0.75 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size

€ 1,260.00

€ 0.63 Each (In a Bag of 2000) (ex VAT)

€ 1,499.40

€ 0.75 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Series

4 Series

Wire Size

20 → 18 AWG

Length

6.6mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

7.5A

Termination Method

Solder

Housing Material

Beryllium Copper

Number Of Contacts

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more