TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way

RS Stock No.: 161-8734Brand: TE ConnectivityManufacturers Part No.: 5188835-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Hard Metric Type B

Gender

Male

Number Of Contacts

154

Number of Columns

22

Number Of Rows

7

Body Orientation

Straight

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Termination Method

Press-In

Series

Z-PACK HM

Product details

Z-PACK™Series Connector for Compact PCI System

Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths

Stock information temporarily unavailable.

€ 158.51

€ 14.41 Each (In a Tube of 11) (ex VAT)

€ 188.63

€ 17.148 Each (In a Tube of 11) (inc. VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way

€ 158.51

€ 14.41 Each (In a Tube of 11) (ex VAT)

€ 188.63

€ 17.148 Each (In a Tube of 11) (inc. VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Hard Metric Type B

Gender

Male

Number Of Contacts

154

Number of Columns

22

Number Of Rows

7

Body Orientation

Straight

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Termination Method

Press-In

Series

Z-PACK HM

Product details

Z-PACK™Series Connector for Compact PCI System

Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths