TE Connectivity BNC Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 821-8808Brand: TE ConnectivityManufacturers Part No.: 5414373-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

No

Body Plating

Nickel

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

5414373

Product details

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Right Angle Metalized PCB Mount Jacks

50 Ohm right angle metalized RF coaxial PCB mount BNC jack connectors with gold plated centre contacts.
Stock numbers 821-8808 and 710-0205 are right angle BNC jack connectors with a nickel plated zinc body
Stock numbers 782-5590 and 713-0776 are right angle tin plated BNC jack connectors designed for rear panel mounting.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.60

€ 6.60 Each (ex VAT)

€ 7.85

€ 7.85 Each (inc. VAT)

TE Connectivity BNC Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

€ 6.60

€ 6.60 Each (ex VAT)

€ 7.85

€ 7.85 Each (inc. VAT)

TE Connectivity BNC Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

No

Body Plating

Nickel

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

5414373

Product details

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Right Angle Metalized PCB Mount Jacks

50 Ohm right angle metalized RF coaxial PCB mount BNC jack connectors with gold plated centre contacts.
Stock numbers 821-8808 and 710-0205 are right angle BNC jack connectors with a nickel plated zinc body
Stock numbers 782-5590 and 713-0776 are right angle tin plated BNC jack connectors designed for rear panel mounting.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more