TE Connectivity 5558341 Series Female RJ45 Connector, PCB Mount, Cat5e Right Angle 1 Port 8 -Way

Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
PCB Mount
Number Of Ways
8
Shield Type
Unshielded
Orientation
Right Angle
Length
13.39mm
Width
15.11mm
Depth
20.57mm
Series
5558341
Contact Material
Phosphor Bronze
Contact Plating
Gold
Distrelec Product Id
30272657
Product details
TE Connectivity Cat5 & Cat5e RJ45 Single Port Modular Jack Connectors
A range of Cat5 and Cat5e RJ45 single port modular jack connectors with a space saving design for providing safe and reliable data communication solutions. These RJ45 modular jack connectors have a side entry (right angle mount) or top entry (vertical mount). Versions of these RJ45 jack connectors are available with shielding for EMI/RFI protection and optional PCB or panel grounding. The housings of these RJ45 Cat5 and Cat5e jack connectors are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 modular jacks are mounted directly onto a PCB and are available with PCB mounting pegs for location and retention support during the soldering process
Features and Benefits
Compact space saving design
Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
UL 94V-0 flame retardant housings
PCB mounting pegs for location and support
Applications
These RJ45 Cat5 and Cat5e connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
€ 5.25
€ 5.25 Each (ex VAT)
€ 6.25
€ 6.25 Each (inc. VAT)
1
€ 5.25
€ 5.25 Each (ex VAT)
€ 6.25
€ 6.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
PCB Mount
Number Of Ways
8
Shield Type
Unshielded
Orientation
Right Angle
Length
13.39mm
Width
15.11mm
Depth
20.57mm
Series
5558341
Contact Material
Phosphor Bronze
Contact Plating
Gold
Distrelec Product Id
30272657
Product details
TE Connectivity Cat5 & Cat5e RJ45 Single Port Modular Jack Connectors
A range of Cat5 and Cat5e RJ45 single port modular jack connectors with a space saving design for providing safe and reliable data communication solutions. These RJ45 modular jack connectors have a side entry (right angle mount) or top entry (vertical mount). Versions of these RJ45 jack connectors are available with shielding for EMI/RFI protection and optional PCB or panel grounding. The housings of these RJ45 Cat5 and Cat5e jack connectors are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 modular jacks are mounted directly onto a PCB and are available with PCB mounting pegs for location and retention support during the soldering process
Features and Benefits
Compact space saving design
Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
UL 94V-0 flame retardant housings
PCB mounting pegs for location and support
Applications
These RJ45 Cat5 and Cat5e connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).