E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity White 0.15 mm² Hook Up Wire, 26 AWG, 19/38, 100m, ETFE Insulation, 55A0111-26-9

RS Stock No.: 789-3714Brand: TE ConnectivityManufacturers Part No.: 55A0111-26-9Distrelec Article No.: 30402247
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.15 mm²

Sheath Colour

White

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

19/38

Length

100m

Insulation material

ETFE

Outer Diameter

0.81mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant, Self-extinguishing

Insulation Wall Thickness

0.13mm

Shield Type

Tinned Copper Braid

Resistant To

Radiation

Number of Strands

19

Size of Strands

38 AWG

Product details

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems

You may be interested in
Stock information temporarily unavailable.

€ 98.15

€ 98.15 1 Reel of 100 Metres (ex VAT)

€ 116.80

€ 116.80 1 Reel of 100 Metres (inc. VAT)

TE Connectivity White 0.15 mm² Hook Up Wire, 26 AWG, 19/38, 100m, ETFE Insulation, 55A0111-26-9

€ 98.15

€ 98.15 1 Reel of 100 Metres (ex VAT)

€ 116.80

€ 116.80 1 Reel of 100 Metres (inc. VAT)

TE Connectivity White 0.15 mm² Hook Up Wire, 26 AWG, 19/38, 100m, ETFE Insulation, 55A0111-26-9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.15 mm²

Sheath Colour

White

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

19/38

Length

100m

Insulation material

ETFE

Outer Diameter

0.81mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant, Self-extinguishing

Insulation Wall Thickness

0.13mm

Shield Type

Tinned Copper Braid

Resistant To

Radiation

Number of Strands

19

Size of Strands

38 AWG

Product details

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics

Applications:

• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems

You may be interested in