Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.6 mm²
Sheath Colour
White
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
19/32
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Cable Type
Harsh Environment
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
55A0811
Shield Type
Unshielded
Insulation Wall Thickness
0.0762mm
Size of Strands
32 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Country of Origin
United Kingdom
Product details
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
€ 234.22
€ 234.22 1 Reel of 100 Metres (ex VAT)
€ 278.72
€ 278.72 1 Reel of 100 Metres (inc. VAT)
1
€ 234.22
€ 234.22 1 Reel of 100 Metres (ex VAT)
€ 278.72
€ 278.72 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
0.6 mm²
Sheath Colour
White
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
19/32
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Cable Type
Harsh Environment
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
55A0811
Shield Type
Unshielded
Insulation Wall Thickness
0.0762mm
Size of Strands
32 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Country of Origin
United Kingdom
Product details
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems