E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Metal D Sub Backshell, 50 Way

RS Stock No.: 782-1185Brand: TE ConnectivityManufacturers Part No.: 5745175-5
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

50

D-Sub Shell Size

D

Housing Material

Metal

Body Orientation

Straight

Product details

AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells

AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

€ 26.73

€ 26.73 Each (ex VAT)

€ 31.81

€ 31.81 Each (inc. VAT)

TE Connectivity Metal D Sub Backshell, 50 Way

€ 26.73

€ 26.73 Each (ex VAT)

€ 31.81

€ 31.81 Each (inc. VAT)

TE Connectivity Metal D Sub Backshell, 50 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 26.73
10 - 24€ 22.00
25 - 49€ 21.22
50 - 149€ 20.15
150+€ 19.03

Technical Document

Specifications

Number Of Contacts

50

D-Sub Shell Size

D

Housing Material

Metal

Body Orientation

Straight

Product details

AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells

AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors