TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Ultra-Fast Terminals

Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
26 → 14AWG
Product Type
Crimp Tool
For Use With
Ultra-Fast Terminals
Operation
Hand
Ratcheting
Yes
Series
PRO-CRIMPER III
Product details
TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool for Ultra-Fast FASTON Series Receptacle Contacts
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
PRO-CRIMPER III Hand Crimping Tool - Overview
From TE Connectivity a PRO-CRIMPER III commercial grade hand operated crimping tool consisting of a crimping tool frame and removable die assembly. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
The tool frame has two handles and jaws (stationary and moving) and an adjustable ratchet. The die assembly consists of an anvil die and a crimper die which form three crimping chambers. The die assembly is secured to the tool frame by a retaining screws and pins
SDE (Standard Die Envelope)
Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws
Adjustable Ratchet
The PRO-CRIMPER III crimp tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.
Key Features and Benefits
High carbon-steel construction for durability
Extra strength pivot pins
Ratchet control ensures that a full crimp cycle is achieved
Standard Die Envelope (SDE) for flexibility and cost savings
Removable, interchangeable dies
Angled head and ergonomic handles for user comfort
Product Application Information
The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Yes the die assembly is supplied with the tool along with a locator assembly
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity insulated Ultra-Fast FASTON series receptacle contacts with a wire size range of 26 to 14 AWG
What Kind of Crimp Does this Tool Produce?
This tool produces a closed barrel confined crescent style crimp
€ 458.63
€ 458.63 Each (ex VAT)
€ 545.77
€ 545.77 Each (inc. VAT)
1
€ 458.63
€ 458.63 Each (ex VAT)
€ 545.77
€ 545.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
26 → 14AWG
Product Type
Crimp Tool
For Use With
Ultra-Fast Terminals
Operation
Hand
Ratcheting
Yes
Series
PRO-CRIMPER III
Product details
TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool for Ultra-Fast FASTON Series Receptacle Contacts
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
PRO-CRIMPER III Hand Crimping Tool - Overview
From TE Connectivity a PRO-CRIMPER III commercial grade hand operated crimping tool consisting of a crimping tool frame and removable die assembly. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
The tool frame has two handles and jaws (stationary and moving) and an adjustable ratchet. The die assembly consists of an anvil die and a crimper die which form three crimping chambers. The die assembly is secured to the tool frame by a retaining screws and pins
SDE (Standard Die Envelope)
Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws
Adjustable Ratchet
The PRO-CRIMPER III crimp tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.
Key Features and Benefits
High carbon-steel construction for durability
Extra strength pivot pins
Ratchet control ensures that a full crimp cycle is achieved
Standard Die Envelope (SDE) for flexibility and cost savings
Removable, interchangeable dies
Angled head and ergonomic handles for user comfort
Product Application Information
The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Yes the die assembly is supplied with the tool along with a locator assembly
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity insulated Ultra-Fast FASTON series receptacle contacts with a wire size range of 26 to 14 AWG
What Kind of Crimp Does this Tool Produce?
This tool produces a closed barrel confined crescent style crimp