Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 3

RS Stock No.: 284-8450Brand: TE ConnectivityManufacturers Part No.: 59239-4Distrelec Article No.: 30318555
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

12 → 10AWG

Wire Size mm²

3 → 5mm²

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP

Stock information temporarily unavailable.

€ 2,468.30

€ 2,468.30 Each (ex VAT)

€ 2,937.28

€ 2,937.28 Each (inc. VAT)

TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 3

€ 2,468.30

€ 2,468.30 Each (ex VAT)

€ 2,937.28

€ 2,937.28 Each (inc. VAT)

TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size AWG

12 → 10AWG

Wire Size mm²

3 → 5mm²

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP