E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 121Ω Thin Film Resistor 0.25W ±0.1% 6-1676915-6

RS Stock No.: 137-2762Brand: TE ConnectivityManufacturers Part No.: 6-1676915-6
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

121Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 7.00

€ 0.70 Each (In a Pack of 10) (ex VAT)

€ 8.33

€ 0.833 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 121Ω Thin Film Resistor 0.25W ±0.1% 6-1676915-6

€ 7.00

€ 0.70 Each (In a Pack of 10) (ex VAT)

€ 8.33

€ 0.833 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 121Ω Thin Film Resistor 0.25W ±0.1% 6-1676915-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.70€ 7.00
100 - 240€ 0.50€ 5.00
250 - 490€ 0.50€ 5.00
500 - 990€ 0.50€ 5.00
1000+€ 0.47€ 4.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

121Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in