Technical Document
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
15
Gender
Female
Number Of Rows
3
Series
AMP MCP 2.8
Colour
Blue
Height
28mm
Width
31mm
Depth
23.5mm
Housing Material
Nylon
Contact Plating
Tin
Contact Material
Copper Alloy
Product details
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial
TE Connectivity Multiple Contact Point System (MCP)
€ 449.00
€ 4.49 Each (Supplied in a Box) (ex VAT)
€ 534.31
€ 5.343 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
100
€ 449.00
€ 4.49 Each (Supplied in a Box) (ex VAT)
€ 534.31
€ 5.343 Each (Supplied in a Box) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Box)
100
Stock information temporarily unavailable.
quantity | Unit price | Per Box |
---|---|---|
100 - 495 | € 4.49 | € 22.45 |
500+ | € 3.99 | € 19.95 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
15
Gender
Female
Number Of Rows
3
Series
AMP MCP 2.8
Colour
Blue
Height
28mm
Width
31mm
Depth
23.5mm
Housing Material
Nylon
Contact Plating
Tin
Contact Material
Copper Alloy
Product details
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial