Technical Document
Specifications
Brand
TE ConnectivityGender
PIN
Contact Size
1 mm
Wire Size
1.0 - 1.5 mm²
Termination Method
Solder
Series
617
For Use With
623 Insulation Insert
Current Rating
10A
Stock information temporarily unavailable.
€ 1.44
€ 1.44 Each (ex VAT)
€ 1.71
€ 1.71 Each (inc. VAT)
TE Connectivity PIN Solder Crimp Pin Connector, Contact Size 1 mm, Wire Size 1.0 - 1.5 mm²
1
€ 1.44
€ 1.44 Each (ex VAT)
€ 1.71
€ 1.71 Each (inc. VAT)
TE Connectivity PIN Solder Crimp Pin Connector, Contact Size 1 mm, Wire Size 1.0 - 1.5 mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
PIN
Contact Size
1 mm
Wire Size
1.0 - 1.5 mm²
Termination Method
Solder
Series
617
For Use With
623 Insulation Insert
Current Rating
10A