Technical Document
Specifications
Brand
TE ConnectivityType
Flag Terminal
Minimum Wire Size mm²
0.3mm²
Series
FASTON .110
Gender
Female
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Tab Width
2.79mm
Tab Thickness
0.51mm
Tab Size
3.81 x 0.3mm
Insulation
Uninsulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
10.92mm
Product details
TE Connectivity FASTON 110 Series Quick Connect Flag Receptacle Crimp Terminals with Tab Lok
FASTON 110 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use Tab-Lok style crimp terminations where a tab on the wire barrel is inserted through a slot in the terminal then crimped by being flattened between two lances which are then locked over the tab. The rear of these FASTON 110 series quick connect flag style crimp receptacles incorporates a lance stop to prevent over-insertion of tabs.
Faston
€ 9.00
€ 0.18 Each (In a Pack of 50) (ex VAT)
€ 10.71
€ 0.214 Each (In a Pack of 50) (inc. VAT)
50
€ 9.00
€ 0.18 Each (In a Pack of 50) (ex VAT)
€ 10.71
€ 0.214 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Flag Terminal
Minimum Wire Size mm²
0.3mm²
Series
FASTON .110
Gender
Female
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Tab Width
2.79mm
Tab Thickness
0.51mm
Tab Size
3.81 x 0.3mm
Insulation
Uninsulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
10.92mm
Product details
TE Connectivity FASTON 110 Series Quick Connect Flag Receptacle Crimp Terminals with Tab Lok
FASTON 110 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use Tab-Lok style crimp terminations where a tab on the wire barrel is inserted through a slot in the terminal then crimped by being flattened between two lances which are then locked over the tab. The rear of these FASTON 110 series quick connect flag style crimp receptacles incorporates a lance stop to prevent over-insertion of tabs.