Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
22 → 18 AWG
Number Of Rows
1
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin
Termination Method
Crimp
Number Of Contacts
1
Country of Origin
United States
Product details
Receptacle Terminals
TE Connectivity Discrete PCB Connections
€ 350.00
€ 0.05 Each (On a Reel of 7000) (ex VAT)
€ 416.50
€ 0.06 Each (On a Reel of 7000) (inc. VAT)
7000
€ 350.00
€ 0.05 Each (On a Reel of 7000) (ex VAT)
€ 416.50
€ 0.06 Each (On a Reel of 7000) (inc. VAT)
7000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
22 → 18 AWG
Number Of Rows
1
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin
Termination Method
Crimp
Number Of Contacts
1
Country of Origin
United States
Product details