Technical Document
Specifications
Brand
TE ConnectivityMaximum Overload Pressure
0.79psi
Sensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC-16
Pin Count
16
Maximum Operating Pressure
0.79psi
Country of Origin
United States
€ 38.16
€ 38.16 Each (ex VAT)
€ 45.41
€ 45.41 Each (inc. VAT)
Standard
1
€ 38.16
€ 38.16 Each (ex VAT)
€ 45.41
€ 45.41 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 38.16 |
10 - 24 | € 36.83 |
25 - 99 | € 35.50 |
100 - 349 | € 34.59 |
350+ | € 32.42 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Overload Pressure
0.79psi
Sensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC-16
Pin Count
16
Maximum Operating Pressure
0.79psi
Country of Origin
United States