Technical Document
Specifications
Brand
TE ConnectivityType
PCB Tab
Series
FASTON .110
Gender
Male
Tab Width
2.79mm
Tab Thickness
0.81mm
Tab Size
2.79 x 0.81mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Orientation
Straight
Overall Length
15.8mm
Product details
TE Connectivity FASTON 110 Series PCB Mount Tab Terminals
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
€ 1,266.18
€ 1,266.18 1 Reel of 10000 (ex VAT)
€ 1,506.75
€ 1,506.75 1 Reel of 10000 (inc. VAT)
1
€ 1,266.18
€ 1,266.18 1 Reel of 10000 (ex VAT)
€ 1,506.75
€ 1,506.75 1 Reel of 10000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
PCB Tab
Series
FASTON .110
Gender
Male
Tab Width
2.79mm
Tab Thickness
0.81mm
Tab Size
2.79 x 0.81mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Orientation
Straight
Overall Length
15.8mm
Product details
TE Connectivity FASTON 110 Series PCB Mount Tab Terminals
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.