Technical Document
Specifications
Brand
TE ConnectivityType
PCB Tab
Series
FASTON .250
Gender
Male
Tab Size
6.35 x 0.84mm
Tab Width
6.35mm
Tab Thickness
0.84mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin over Nickel over Copper
Overall Length
14.02mm
Product details
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
€ 11.50
€ 0.23 Each (In a Pack of 50) (ex VAT)
€ 13.68
€ 0.274 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 11.50
€ 0.23 Each (In a Pack of 50) (ex VAT)
€ 13.68
€ 0.274 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
PCB Tab
Series
FASTON .250
Gender
Male
Tab Size
6.35 x 0.84mm
Tab Width
6.35mm
Tab Thickness
0.84mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin over Nickel over Copper
Overall Length
14.02mm
Product details
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.