Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in

Molex C-Grid III Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
€ 2.082Each (In a Pack of 5) (ex VAT)
TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
€ 0.345Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Molex C-Grid III Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
€ 2.082Each (In a Pack of 5) (ex VAT)
TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
€ 0.345Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in

Molex C-Grid III Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
€ 2.082Each (In a Pack of 5) (ex VAT)
TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
€ 0.345Each (In a Pack of 10) (ex VAT)