E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)

RS Stock No.: 178-9265Brand: TE ConnectivityManufacturers Part No.: 640456-6
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

MTA-100

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

250 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

MTA-100

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

250 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more