E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Multi-Beam XLE Series Right Angle PCB Mount PCB Header, 40 Contact(s), 5.08mm Pitch, 4 Row(s), Shrouded

RS Stock No.: 191-7938Brand: TE ConnectivityManufacturers Part No.: 6450849-7
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Multi-Beam XLE

Pitch

5.08mm

Number Of Contacts

40

Number Of Rows

4

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

PCB Mount

Termination Method

Press Fit

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

50.0A

Voltage Rating

60.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.05

€ 26.05 Each (ex VAT)

€ 31.00

€ 31.00 Each (inc. VAT)

TE Connectivity Multi-Beam XLE Series Right Angle PCB Mount PCB Header, 40 Contact(s), 5.08mm Pitch, 4 Row(s), Shrouded
Select packaging type

€ 26.05

€ 26.05 Each (ex VAT)

€ 31.00

€ 31.00 Each (inc. VAT)

TE Connectivity Multi-Beam XLE Series Right Angle PCB Mount PCB Header, 40 Contact(s), 5.08mm Pitch, 4 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Multi-Beam XLE

Pitch

5.08mm

Number Of Contacts

40

Number Of Rows

4

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

PCB Mount

Termination Method

Press Fit

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

50.0A

Voltage Rating

60.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more