Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Receptacle
Number Of Contacts
60
Number of Columns
10
Number Of Rows
6
Country of Origin
China
Stock information temporarily unavailable.
€ 583.60
€ 29.18 Each (In a Tube of 20) (ex VAT)
€ 694.48
€ 34.724 Each (In a Tube of 20) (inc. VAT)
TE Connectivity High Speed High Speed Backplane Connector, Receptacle, 10 Column, 6 Row, 60 Way
20
€ 583.60
€ 29.18 Each (In a Tube of 20) (ex VAT)
€ 694.48
€ 34.724 Each (In a Tube of 20) (inc. VAT)
TE Connectivity High Speed High Speed Backplane Connector, Receptacle, 10 Column, 6 Row, 60 Way
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Receptacle
Number Of Contacts
60
Number of Columns
10
Number Of Rows
6
Country of Origin
China