Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

RS Stock No.: 372-434Brand: TE ConnectivityManufacturers Part No.: 66101-4
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

Type III+

For Use With

Type III + Series Connectors

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Country of Origin

Mexico

Product details

Series 1 Signal Contacts

Stock information temporarily unavailable.

€ 18.00

€ 1.80 Each (In a Pack of 10) (ex VAT)

€ 21.42

€ 2.142 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

€ 18.00

€ 1.80 Each (In a Pack of 10) (ex VAT)

€ 21.42

€ 2.142 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.80€ 18.00
50 - 240€ 1.72€ 17.20
250 - 490€ 1.62€ 16.20
500 - 990€ 1.38€ 13.80
1000+€ 1.15€ 11.50

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

Type III+

For Use With

Type III + Series Connectors

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Country of Origin

Mexico

Product details

Series 1 Signal Contacts