E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 → 12 AWG

RS Stock No.: 718-6801Brand: TE ConnectivityManufacturers Part No.: 66262-4
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

14 → 12 AWG

Termination Method

Crimp

Series

Type XII

For Use With

CMC Series 4 Connectors

Contact Type

Crimp

Length

34.79mm

Contact Plating

Silver

Contact Material

Copper

Mounting Type

Cable Mount

Product details

Series XII Contacts

A range of TE Connectivity Multimate Series XII crimp contacts.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Stock information temporarily unavailable.

€ 22.24

€ 22.24 Each (ex VAT)

€ 26.47

€ 26.47 Each (inc. VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 → 12 AWG
Select packaging type

€ 22.24

€ 22.24 Each (ex VAT)

€ 26.47

€ 26.47 Each (inc. VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 → 12 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 22.24
25 - 74€ 20.02
75 - 199€ 18.74
200 - 399€ 17.52
400+€ 17.33

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

14 → 12 AWG

Termination Method

Crimp

Series

Type XII

For Use With

CMC Series 4 Connectors

Contact Type

Crimp

Length

34.79mm

Contact Plating

Silver

Contact Material

Copper

Mounting Type

Cable Mount

Product details

Series XII Contacts

A range of TE Connectivity Multimate Series XII crimp contacts.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing