TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 14 AWG

RS Stock No.: 452-6663Brand: TE ConnectivityManufacturers Part No.: 66360-1
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

16 → 14 AWG

Termination Method

Crimp

Series

Type III

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Stock information temporarily unavailable.

€ 28.70

€ 2.87 Each (In a Pack of 10) (ex VAT)

€ 34.15

€ 3.415 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 14 AWG

€ 28.70

€ 2.87 Each (In a Pack of 10) (ex VAT)

€ 34.15

€ 3.415 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

16 → 14 AWG

Termination Method

Crimp

Series

Type III

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.