Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Length
27.56mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Panel Mount
Series Number
66400
Country of Origin
United States
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
€ 1,540.00
€ 1.54 Each (In a Box of 1000) (ex VAT)
€ 1,832.60
€ 1.833 Each (In a Box of 1000) (inc. VAT)
1000
€ 1,540.00
€ 1.54 Each (In a Box of 1000) (ex VAT)
€ 1,832.60
€ 1.833 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Length
27.56mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Panel Mount
Series Number
66400
Country of Origin
United States
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing