E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG

RS Stock No.: 103-4051Brand: TE ConnectivityManufacturers Part No.: 66741-6
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

10 AWG

Termination Method

Crimp

Series

Type XII

For Use With

AMP Connectors

Contact Type

Signal

Length

32.18mm

Contact Plating

Gold

Contact Material

Copper

Mounting Type

Cable Mount

Country of Origin

United States

Product details

Series XII Contacts

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Stock information temporarily unavailable.

€ 1,757.00

€ 17.57 Each (In a Bag of 100) (ex VAT)

€ 2,090.83

€ 20.908 Each (In a Bag of 100) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG

€ 1,757.00

€ 17.57 Each (In a Bag of 100) (ex VAT)

€ 2,090.83

€ 20.908 Each (In a Bag of 100) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

10 AWG

Termination Method

Crimp

Series

Type XII

For Use With

AMP Connectors

Contact Type

Signal

Length

32.18mm

Contact Plating

Gold

Contact Material

Copper

Mounting Type

Cable Mount

Country of Origin

United States

Product details

Series XII Contacts

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.