E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Type XII Series Female Crimp Terminal, 10AWG Max

RS Stock No.: 136-1678Brand: TE ConnectivityManufacturers Part No.: 66741-8
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

CPC, G Series and M Series Connector Housings

Series

Type XII

Minimum Wire Size mm²

5mm²

Minimum Wire Size (mm²)

5mm²

Termination Method

Crimp

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Contact Plating

Tin Lead

Maximum Wire Size AWG

10AWG

Contact Material

Copper

Maximum Wire Size (AWG)

10AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Type XII crimp contacts for CPC

Power contacts.
Snap-on and removable, unlocked via the front of the connector.
Contacts with insulation support.
Extraction tool available separately.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,589.00

€ 25.89 Each (In a Bag of 100) (ex VAT)

€ 3,080.91

€ 30.809 Each (In a Bag of 100) (inc. VAT)

TE Connectivity Type XII Series Female Crimp Terminal, 10AWG Max

€ 2,589.00

€ 25.89 Each (In a Bag of 100) (ex VAT)

€ 3,080.91

€ 30.809 Each (In a Bag of 100) (inc. VAT)

TE Connectivity Type XII Series Female Crimp Terminal, 10AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

CPC, G Series and M Series Connector Housings

Series

Type XII

Minimum Wire Size mm²

5mm²

Minimum Wire Size (mm²)

5mm²

Termination Method

Crimp

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Contact Plating

Tin Lead

Maximum Wire Size AWG

10AWG

Contact Material

Copper

Maximum Wire Size (AWG)

10AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Type XII crimp contacts for CPC

Power contacts.
Snap-on and removable, unlocked via the front of the connector.
Contacts with insulation support.
Extraction tool available separately.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more