Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity PIDG FASTON .250 Red Insulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size

RS Stock No.: 478-2346Brand: TE ConnectivityManufacturers Part No.: 696362-1
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Series

PIDG FASTON .250

Gender

Male

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

0.911in

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size

P.O.A.

Each (In a Pack of 100) (ex VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Male Crimp Tab Terminal, 6.35 x 0.81mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PIDG FASTON .250

Gender

Male

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

0.911in

Country of Origin

United States