TE Connectivity 1.27mm Pitch 72 Way, Right Angle Through Hole Mount SIMM Socket

RS Stock No.: 745-5738Brand: TE ConnectivityManufacturers Part No.: 7-5382486-2
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Memory Socket Type

SIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Phosphor Bronze

Contact Plating

Tin

Number Of Contacts

72

Pitch

1.27mm

Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Latching

Yes

Country of Origin

China

Product details

TE Connectivity SIMM II Right Angle SIMM Sockets

SIMM II right angle SIMM memory card sockets with a 1.27mm centerline and a 6.35mm card slot height. These PCB through hole mount right angle SIMM sockets use a cam-in insertion method, have polarized posts to aid insertion onto the PC board and have anti-overstress latches to prevent breakage. A center post on these SIMM memory card sockets enables secure retention on the PCB.

Memory Card Connectors

Stock information temporarily unavailable.

€ 24.90

€ 24.90 Each (ex VAT)

€ 29.63

€ 29.63 Each (inc. VAT)

TE Connectivity 1.27mm Pitch 72 Way, Right Angle Through Hole Mount SIMM Socket
Select packaging type

€ 24.90

€ 24.90 Each (ex VAT)

€ 29.63

€ 29.63 Each (inc. VAT)

TE Connectivity 1.27mm Pitch 72 Way, Right Angle Through Hole Mount SIMM Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Socket Type

SIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Phosphor Bronze

Contact Plating

Tin

Number Of Contacts

72

Pitch

1.27mm

Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Latching

Yes

Country of Origin

China

Product details

TE Connectivity SIMM II Right Angle SIMM Sockets

SIMM II right angle SIMM memory card sockets with a 1.27mm centerline and a 6.35mm card slot height. These PCB through hole mount right angle SIMM sockets use a cam-in insertion method, have polarized posts to aid insertion onto the PC board and have anti-overstress latches to prevent breakage. A center post on these SIMM memory card sockets enables secure retention on the PCB.

Memory Card Connectors