E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Ceramic NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe

RS Stock No.: 262-4552Brand: TE ConnectivityManufacturers Part No.: 701008-M
brand-logo
View all in Thermistors

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Probe Diameter

2.4mm

Cable Length

76mm

Material

Ceramic

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 36.88

€ 36.88 Each (ex VAT)

€ 43.89

€ 43.89 Each (inc. VAT)

TE Connectivity Ceramic NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Select packaging type

€ 36.88

€ 36.88 Each (ex VAT)

€ 43.89

€ 43.89 Each (inc. VAT)

TE Connectivity Ceramic NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 36.88
10 - 24€ 34.98
25 - 49€ 34.80
50+€ 34.59

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Probe Diameter

2.4mm

Cable Length

76mm

Material

Ceramic

Country of Origin

Ireland