Technical Document
Specifications
Brand
TE ConnectivitySeries
XCT
Insulation
Uninsulated
Inner Ring Diameter
6.4mm
Outer Ring Diameter
11mm
Minimum Wire Size mm²
10mm²
Maximum Wire Size mm²
10mm²
Minimum Wire Size AWG
7AWG
Maximum Wire Size AWG
7AWG
Stud Size
6mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
32mm
Product details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard
TE Connectivity AMPOWER Crimp Terminals
€ 214.00
€ 2.14 Each (In a Box of 100) (ex VAT)
€ 254.66
€ 2.547 Each (In a Box of 100) (inc. VAT)
100
€ 214.00
€ 2.14 Each (In a Box of 100) (ex VAT)
€ 254.66
€ 2.547 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | € 2.14 | € 214.00 |
200+ | € 2.06 | € 206.00 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
XCT
Insulation
Uninsulated
Inner Ring Diameter
6.4mm
Outer Ring Diameter
11mm
Minimum Wire Size mm²
10mm²
Maximum Wire Size mm²
10mm²
Minimum Wire Size AWG
7AWG
Maximum Wire Size AWG
7AWG
Stud Size
6mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
32mm
Product details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard