Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, CST-100 Female PCB Housing, 2.54mm Pitch, 5 Way, 1 Row

RS Stock No.: 293-0054Brand: TE ConnectivityManufacturers Part No.: 770602-5
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

CST-100

Body Orientation

Straight

Length

13.21mm

Width

6.6mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity, CST-100 Female PCB Housing, 2.54mm Pitch, 5 Way, 1 Row

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity, CST-100 Female PCB Housing, 2.54mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

CST-100

Body Orientation

Straight

Length

13.21mm

Width

6.6mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in