Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity, CST-100 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

RS Stock No.: 293-0060Brand: TE ConnectivityManufacturers Part No.: 770602-6
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

CST-100

Body Orientation

Straight

Length

15.75mm

Width

6.6mm

Housing Material

Nylon

Product details

TE Connectivity CST-100 Socket Housings and Crimp Contacts

A range of TE Connectivity CST-100 Socket Housings for making economical wire/board connections.
These CST-100 Socket Housings accept wires from 0.12 to 0.4 mm² and are mounted on MTA bases.
The casing of the CST-100 Socket Housing is sealed, to prevent any deterioration of the contact
Crimp Contacts:
293-0098 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
293-0105 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
680-5299 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
718-7139 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
Crimp Tool:
293-0111 Crimping tool suitable for CST-100 connectors

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity, CST-100 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity, CST-100 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

CST-100

Body Orientation

Straight

Length

15.75mm

Width

6.6mm

Housing Material

Nylon

Product details

TE Connectivity CST-100 Socket Housings and Crimp Contacts

A range of TE Connectivity CST-100 Socket Housings for making economical wire/board connections.
These CST-100 Socket Housings accept wires from 0.12 to 0.4 mm² and are mounted on MTA bases.
The casing of the CST-100 Socket Housing is sealed, to prevent any deterioration of the contact
Crimp Contacts:
293-0098 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
293-0105 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
680-5299 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
718-7139 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
Crimp Tool:
293-0111 Crimping tool suitable for CST-100 connectors

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in