TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22AWG Min, 18AWG Max

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini-Universal MATE-N-LOK Connector Housing
Series
Mini-Universal MATE-N-LOK
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.9mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Maximum Wire Size (AWG)
18AWG
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
€ 18.00
€ 0.18 Each (In a Pack of 100) (ex VAT)
€ 21.42
€ 0.214 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 18.00
€ 0.18 Each (In a Pack of 100) (ex VAT)
€ 21.42
€ 0.214 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | € 0.18 | € 18.00 |
1000 - 2900 | € 0.13 | € 13.00 |
3000 - 7400 | € 0.10 | € 10.00 |
7500 - 14900 | € 0.10 | € 10.00 |
15000+ | € 0.08 | € 8.00 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini-Universal MATE-N-LOK Connector Housing
Series
Mini-Universal MATE-N-LOK
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.9mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Maximum Wire Size (AWG)
18AWG
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.