E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Wire to Wire Connector Socket, 9A, 600 V ac

RS Stock No.: 500-575PBrand: TE ConnectivityManufacturers Part No.: 794896-1
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Female

Current Rating

9A

Housing Material

Nylon

Product details

Socket/Receptacle Housing

The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.

Features and benefits:

• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 149.00

€ 1.49 Each (Supplied in a Bag) (ex VAT)

€ 177.31

€ 1.773 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity Wire to Wire Connector Socket, 9A, 600 V ac
Select packaging type

€ 149.00

€ 1.49 Each (Supplied in a Bag) (ex VAT)

€ 177.31

€ 1.773 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity Wire to Wire Connector Socket, 9A, 600 V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 370€ 1.49€ 7.45
375 - 1495€ 1.28€ 6.40
1500 - 2995€ 1.17€ 5.85
3000+€ 1.15€ 5.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Female

Current Rating

9A

Housing Material

Nylon

Product details

Socket/Receptacle Housing

The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.

Features and benefits:

• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more