E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Non-Latching Relay, 12V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 256-5278Brand: TE ConnectivityManufacturers Part No.: 9-1393091-6
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V ac

Contact Configuration

3PDT

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

35.5mm

Coil Resistance

24 Ω

Coil Power

2.19W

Life

20000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV rms

Depth

35.6mm

Height

57mm

Maximum Switching Power AC

2.5 kVA

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Non-Latching Relay, 12V ac Coil, 10A Switching Current, 3PDT

P.O.A.

TE Connectivity Non-Latching Relay, 12V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V ac

Contact Configuration

3PDT

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

35.5mm

Coil Resistance

24 Ω

Coil Power

2.19W

Life

20000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV rms

Depth

35.6mm

Height

57mm

Maximum Switching Power AC

2.5 kVA

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more