TE Connectivity, Tetra-Crimp Crimping Die Set, Ultra-Fast Terminals

RS Stock No.: 245-5367Brand: TE ConnectivityManufacturers Part No.: 90390-3Distrelec Article No.: 30318654
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Crimp Connector Type

Ultra-Fast Terminals

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Series

Tetra-Crimp

Country of Origin

United States

Product details

TE Connectivity TETRA-CRIMP Platform Die Hand Crimp Tool Frame

TETRA-CRIMP premium grade platform die hand crimp tool frame consisting of a lower jaw platform, an upper jaw platform and ratchet handle. The interchangeable die sets used with this crimp tool need to be purchased separately. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. This hand crimp tool incorporates locating and straightening features that enable the crimped terminals to meet requirements of applicable TEC application (114-) specifications. The TETRA-CRIMP platform die crimp tool features an adjustable spring loaded terminal locator. The whole design of the TETRA-CRIMP hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. This crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. This TETRA-CRIMP hand crimping tool also features an emergency ratchet release which opens the tool if crimps are improperly positioned. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements.

Features and Benefits

High specification design using high-quality materials
Interchangeable crimp dies
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Adjustable contact locator
Emergency ratchet release
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained

Applications

Applications for this TETRA-CRIMP premium grade platform die crimping tool include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. This TETRA-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications

Stock information temporarily unavailable.

€ 1,404.50

€ 1,404.50 Each (ex VAT)

€ 1,671.36

€ 1,671.36 Each (inc. VAT)

TE Connectivity, Tetra-Crimp Crimping Die Set, Ultra-Fast Terminals

€ 1,404.50

€ 1,404.50 Each (ex VAT)

€ 1,671.36

€ 1,671.36 Each (inc. VAT)

TE Connectivity, Tetra-Crimp Crimping Die Set, Ultra-Fast Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Crimp Connector Type

Ultra-Fast Terminals

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Series

Tetra-Crimp

Country of Origin

United States

Product details

TE Connectivity TETRA-CRIMP Platform Die Hand Crimp Tool Frame

TETRA-CRIMP premium grade platform die hand crimp tool frame consisting of a lower jaw platform, an upper jaw platform and ratchet handle. The interchangeable die sets used with this crimp tool need to be purchased separately. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. This hand crimp tool incorporates locating and straightening features that enable the crimped terminals to meet requirements of applicable TEC application (114-) specifications. The TETRA-CRIMP platform die crimp tool features an adjustable spring loaded terminal locator. The whole design of the TETRA-CRIMP hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. This crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. This TETRA-CRIMP hand crimping tool also features an emergency ratchet release which opens the tool if crimps are improperly positioned. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements.

Features and Benefits

High specification design using high-quality materials
Interchangeable crimp dies
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Adjustable contact locator
Emergency ratchet release
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained

Applications

Applications for this TETRA-CRIMP premium grade platform die crimping tool include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. This TETRA-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications