Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity FASTIN-FASTON 375 Black Uninsulated Receptacle Spade Connector, Quick Disconnect Receptacle, 9.53 x

RS Stock No.: 304-987Brand: TE ConnectivityManufacturers Part No.: 962835-3
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Quick Disconnect Receptacle

Spade Connector Type

Quick Disconnect

Series

FASTIN-FASTON 375

Gender

Receptacle

Tab Size

9.53 x 1.22mm

Tab Width

9.53mm

Tab Thickness

1.22mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Minimum Wire Size (AWG)

17AWG

Maximum Wire Size (AWG)

13AWG

Colour

Black

Contact Material

Phosphor Bronze

Contact Plating

Tin

Wire Size

13 → 17 AWG

Overall Length

27mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 916.06

€ 916.06 1 Reel of 1 (ex VAT)

€ 1,090.11

€ 1,090.11 1 Reel of 1 (inc. VAT)

TE Connectivity FASTIN-FASTON 375 Black Uninsulated Receptacle Spade Connector, Quick Disconnect Receptacle, 9.53 x

€ 916.06

€ 916.06 1 Reel of 1 (ex VAT)

€ 1,090.11

€ 1,090.11 1 Reel of 1 (inc. VAT)

TE Connectivity FASTIN-FASTON 375 Black Uninsulated Receptacle Spade Connector, Quick Disconnect Receptacle, 9.53 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Quick Disconnect Receptacle

Spade Connector Type

Quick Disconnect

Series

FASTIN-FASTON 375

Gender

Receptacle

Tab Size

9.53 x 1.22mm

Tab Width

9.53mm

Tab Thickness

1.22mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Minimum Wire Size (AWG)

17AWG

Maximum Wire Size (AWG)

13AWG

Colour

Black

Contact Material

Phosphor Bronze

Contact Plating

Tin

Wire Size

13 → 17 AWG

Overall Length

27mm

Country of Origin

Italy