Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
9.6mm
Material
Polyamide 6.6
Colour
Black
Length
32mm
Width
25.8 mm
Fire Behaviour
Self-extinguishing
Dimensions [L x W x D]
32 x 25.8mm
Maximum Operating Temperature
+120°C
Series
HDSCS
Operating Temperature Range
-40 → +120 °C
Dimensions [L x W (x D)]
32 x 25.8mm
Product details
TE Connectivity HDSCS Connector Accessories
Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
€ 1.49
€ 1.49 Each (ex VAT)
€ 1.77
€ 1.77 Each (inc. VAT)
1
€ 1.49
€ 1.49 Each (ex VAT)
€ 1.77
€ 1.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 1.49 |
10 - 99 | € 1.44 |
100+ | € 1.31 |
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
9.6mm
Material
Polyamide 6.6
Colour
Black
Length
32mm
Width
25.8 mm
Fire Behaviour
Self-extinguishing
Dimensions [L x W x D]
32 x 25.8mm
Maximum Operating Temperature
+120°C
Series
HDSCS
Operating Temperature Range
-40 → +120 °C
Dimensions [L x W (x D)]
32 x 25.8mm
Product details
TE Connectivity HDSCS Connector Accessories
Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.