TE Connectivity Toggle Switch, Panel Mount, On-On-(On), DPDT, Solder Terminal

RS Stock No.: 710-9911Brand: TE ConnectivityManufacturers Part No.: A201SDZQ04
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

12.19mm

Actuator Material

Phenolic

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Copper

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.80

€ 8.80 Each (ex VAT)

€ 10.47

€ 10.47 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On-(On), DPDT, Solder Terminal
Select packaging type

€ 8.80

€ 8.80 Each (ex VAT)

€ 10.47

€ 10.47 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On-(On), DPDT, Solder Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.80
5 - 9€ 7.31
10 - 24€ 6.21
25+€ 5.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

12.19mm

Actuator Material

Phenolic

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Copper

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more