E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity ACW Series White 2.5 mm² Automotive Wire, 19/0.41 mm, 100m, ACW0219-2.50-9

RS Stock No.: 369-4939Brand: TE ConnectivityManufacturers Part No.: ACW0219-2.50-9
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

19/0.41 mm

Length

100m

Voltage Rating

50 V

Outer Diameter

2.85mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

ACW

Size of Strands

0.41 mm

Number of Strands

19

Outer Sheath Material

PVF

Country of Origin

United Kingdom

Product details

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Features & Benefits

* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials

Stock information temporarily unavailable.

P.O.A.

TE Connectivity ACW Series White 2.5 mm² Automotive Wire, 19/0.41 mm, 100m, ACW0219-2.50-9

P.O.A.

TE Connectivity ACW Series White 2.5 mm² Automotive Wire, 19/0.41 mm, 100m, ACW0219-2.50-9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

19/0.41 mm

Length

100m

Voltage Rating

50 V

Outer Diameter

2.85mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

ACW

Size of Strands

0.41 mm

Number of Strands

19

Outer Sheath Material

PVF

Country of Origin

United Kingdom

Product details

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Features & Benefits

* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials